B82733V Series Power-Line Chokes with Vertical Design
Epcos' power-line chokes with vertical design offer advantages where space is limited
EPCOS' current-compensated chokes are designed for a maximum voltage of 300 VAC and offer inductance values of between 10 mH and 100 mH. At an operating temperature of 40°C, the chokes can handle rated currents of between 0.7 A and 2.3 A. Both the plastic frame and the epoxy-resin coating meet UL94 V-0 requirements.
In addition to their good common-mode suppression, the chokes feature good differential-mode suppression thanks to their relatively high stray inductance of about two percent. In many cases this means that no additional components for differential-mode suppression are required. The chokes are therefore particularly suitable for new designs of switch-mode power supplies with high-switching frequencies.
The new components are approved according to ENEC (VDE) and UL and are RoHS-compatible.
Video: Common Mode Chokes Low to High Power
- Footprint reduced by more than 30 percent
- Good suppression of both common-mode and differential-mode interference
- Approvals approved according to ENEC (VDE) and UL
- Low to medium power switch-mode power supplies
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
Common Mode Chokes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | B82733V2112B001 | CMC 47MH 1.1A 2LN TH | 0 - Immediate | $2.13 | View Details |
![]() | ![]() | B82733V2122B001 | CMC 39MH 1.2A 2LN TH | 2292 - Immediate | $2.13 | View Details |
![]() | ![]() | B82733V2142B001 | CMC 27MH 1.4A 2LN TH | 0 - Immediate | $2.38 | View Details |
![]() | ![]() | B82733V2192B001 | CMC 15MH 1.9A 2LN TH | 0 - Immediate | $2.24 | View Details |
![]() | ![]() | B82733V2232B001 | CMC 10MH 2.3A 2LN TH | 3242 - Immediate | $1.89 | View Details |
![]() | ![]() | B82733V2701B001 | CMC 100MH 700MA 2LN TH | 1844 - Immediate | $2.13 | View Details |
![]() | ![]() | B82733V2901B001 | CMC 68MH 900MA 2LN TH | 0 - Immediate | $2.38 | View Details |